851-93-033-20-001
Mill-Max Mfg Corp
Description: Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket

Overview of 851-93-033-20-001 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 851-93-033-20-001 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 851-93-033-20-001 by Mill-Max Mfg Corp

851-93-033-20-001
Mill-Max Mfg Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
COMPATIBLE CONTACT: 0489-1-15-01-11-02-04-0
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
33
UL Flammability Code
94V-0
Want to compare parts?
  1. 851-93-033-20-001
    Mill-Max Mfg Corp
    Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket
    VS

Alternate Parts for 851-93-033-20-001

This table gives cross-reference parts and alternative options found for 851-93-033-20-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-93-033-20-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
851-43-033-20-001000 Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 851-93-033-20-001 vs 851-43-033-20-001000
851-99-033-20-001 Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp 851-93-033-20-001 vs 851-99-033-20-001
Part Number Description Manufacturer Compare
801-99-033-10-002 Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp 851-93-033-20-001 vs 801-99-033-10-002
G8273311212 Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation 851-93-033-20-001 vs G8273311212
D02-9963301 Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket Harwin 851-93-033-20-001 vs D02-9963301
316-83-133-41-002101 Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 851-93-033-20-001 vs 316-83-133-41-002101
801-13-033-10-002000 Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 851-93-033-20-001 vs 801-13-033-10-002000
399-93-133-10-003000 Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 851-93-033-20-001 vs 399-93-133-10-003000
M22-3013300 Board Connector, 33 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Harwin 851-93-033-20-001 vs M22-3013300
SMM-133-02-FM-S Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 851-93-033-20-001 vs SMM-133-02-FM-S
G8273311411 Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation 851-93-033-20-001 vs G8273311411
714-87-133-31-018101 Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 851-93-033-20-001 vs 714-87-133-31-018101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 851-93-033-20-001 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 851-93-033-20-001 by Mill-Max Mfg Corp

  • Please alert me when 851-93-033-20-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 851-93-033-20-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 851-93-033-20-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 851-93-033-20-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 851-93-033-20-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 851-93-033-20-001 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: