851-87-015-40-252101
PRECI-DIP SSA
Description: Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of 851-87-015-40-252101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 851-87-015-40-252101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 851-87-015-40-252101-ND
DigiKey CONN SOCKET 15P 0.05 GOLD SMD RA Min Qty: 250 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $2.8034
$2.8034 Buy Now
DISTI # 437-8518701540252101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $3.9900
  • 10 $3.6300
  • 100 $3.2000
  • 250 $2.8000
  • 500 $2.7200
  • 1,000 $2.3200
  • 2,500 $2.1600
$2.1600 / $3.9900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.1200
  • 100 $2.5200
  • 250 $2.4100
  • 500 $2.3000
  • 1,000 $1.7100
  • 2,500 $1.4600
  • 5,000 $1.4300
  • 7,500 $1.3300
$1.3300 / $3.1200 Buy Now

CAD Models for 851-87-015-40-252101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 851-87-015-40-252101 by PRECI-DIP SSA

851-87-015-40-252101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.087 inch
Body Depth
0.307 inch
Body Length
0.766 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
15
Want to compare parts?
  1. 851-87-015-40-252101
    PRECI-DIP SSA
    Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 851-87-015-40-252101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 851-87-015-40-252101 by PRECI-DIP SSA

  • Please alert me when 851-87-015-40-252101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 851-87-015-40-252101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 851-87-015-40-252101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 851-87-015-40-252101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 851-87-015-40-252101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 851-87-015-40-252101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: