Part Details for 851-47-037-10-002000 by Mill-Max Mfg Corp
Overview of 851-47-037-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-47-037-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-47-037-10-002000-ND
|
DigiKey | CONN RCPT 37POS 0.05 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4194 | Buy Now |
DISTI #
575-8514703710002000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$17.2200 | Order Now |
DISTI #
71393518
|
RS | STANDARD SOCKET HEADER, 37 Pins, Tin over Nickel | Mill-Max 851-47-037-10-002000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 / $21.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.6500 | Buy Now |
DISTI #
000000000005705328
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$6.3300 / $23.6100 | Buy Now |
Part Details for 851-47-037-10-002000
851-47-037-10-002000 CAD Models
851-47-037-10-002000 Part Data Attributes
|
851-47-037-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-47-037-10-002000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |