There are no models available for this part yet.
Overview of 851-47-035-10-002000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-11-28E-72.002000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1569AC-J3-25E-0002.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1576AI-JE-XXE-0020.000000 | SiTime | Ultra-Small Low Power, Low-Jitter, 1 Hz to 2.5 MHz TCXO |
Price & Stock for 851-47-035-10-002000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
851-47-035-10-002000-ND
|
DigiKey | CONN RCPT 35POS 0.05 GOLD PCB Min Qty: 55 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9149 | Buy Now | |
DISTI #
575-8514703510002000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$15.6400 / $16.3800 | Order Now | |
DISTI #
71393849
|
RS | STANDARD SOCKET HEADER, 35 Pins, Tin over Nickel | Mill-Max 851-47-035-10-002000 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6300 / $20.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.2500 | Buy Now | ||
DISTI #
000000000005705322
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$6.0000 / $22.9800 | Buy Now |
CAD Models for 851-47-035-10-002000 by Mill-Max Mfg Corp
Part Data Attributes for 851-47-035-10-002000 by Mill-Max Mfg Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|