851-44-010-20-001000
Mill-Max Mfg Corp
Description: Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 851-44-010-20-001000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SIT9375AI-02A2-XX00-100.000000 SiTime SIT9375AI-02A2-XX00-100.000000

CAD Models for 851-44-010-20-001000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 851-44-010-20-001000 by Mill-Max Mfg Corp

851-44-010-20-001000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. 851-44-010-20-001000
    Mill-Max Mfg Corp
    Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 851-44-010-20-001000

This table gives cross-reference parts and alternative options found for 851-44-010-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-44-010-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
851-93-010-20-001000 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 851-44-010-20-001000 vs 851-93-010-20-001000
851-99-010-20-001000 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 851-44-010-20-001000 vs 851-99-010-20-001000
Part Number Description Manufacturer Compare
RMTV1-10SAL6101 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 851-44-010-20-001000 vs RMTV1-10SAL6101
RMTB1-10SBL6101 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 851-44-010-20-001000 vs RMTB1-10SBL6101
851-93-010-20-001000 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 851-44-010-20-001000 vs 851-93-010-20-001000
RMTB1-10SBL6102 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 851-44-010-20-001000 vs RMTB1-10SBL6102
RMTV1-10SAL5703 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 851-44-010-20-001000 vs RMTV1-10SAL5703
RMTV1-10SBL6101 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 851-44-010-20-001000 vs RMTV1-10SBL6101
RMTV1-10SBL6104 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 851-44-010-20-001000 vs RMTV1-10SBL6104
851-99-010-20-001000 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 851-44-010-20-001000 vs 851-99-010-20-001000
851-93-010-20-001 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp 851-44-010-20-001000 vs 851-93-010-20-001
RMTB1-10SAL6101 Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 851-44-010-20-001000 vs RMTB1-10SAL6101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 851-44-010-20-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 851-44-010-20-001000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 851-44-010-20-001000 would you like to use for your alert(s)?
  • Please alert me when 851-44-010-20-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 851-44-010-20-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 851-44-010-20-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 851-44-010-20-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 851-44-010-20-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 851-44-010-20-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: