Part Details for 851-41-012-10-011000 by Mill-Max Mfg Corp
Results Overview of 851-41-012-10-011000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
851-41-012-10-011000 Information
851-41-012-10-011000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51701-10006411CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 64S 11P Vertical Header, Press Fit | |
51701-10001602AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 2P Vertical Header, Solder To Board | |
51701-10002416AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 16P Vertical Header, Solder To Board |
Price & Stock for 851-41-012-10-011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-41-012-10-011000-ND
|
DigiKey | CONN RCPT 12POS 0.05 GOLD PCB Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8238 | Buy Now |
DISTI #
575-8514101210011000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$4.4800 / $5.4400 | Order Now |
DISTI #
71400972
|
RS | STANDARD SOCKET HEADER, 12 Pins, Tin (matte) over Nickel | Mill-Max 851-41-012-10-011000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6800 / $12.6900 | RFQ |
|
Future Electronics | STANDARD SOCKET HEADER, 12 Pins, Tin RoHS: Compliant pbFree: No Min Qty: 66 Package Multiple: 33 Lead time: 2 Weeks Container: Bag |
0 Bag |
|
$10.2000 / $10.4000 | Buy Now |
DISTI #
000000000005704542
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.6200 / $16.9300 | Buy Now |
Part Details for 851-41-012-10-011000
851-41-012-10-011000 CAD Models
851-41-012-10-011000 Part Data Attributes
|
851-41-012-10-011000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-41-012-10-011000
Mill-Max Mfg Corp
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |