Part Details for 851-36RG12-10P50 by SOURIAU-SUNBANK
Overview of 851-36RG12-10P50 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA110P50IRZ | Renesas Electronics Corporation | 10-Bit, 500MSPS A/D Converter | |
KAD5510P-50Q72 | Renesas Electronics Corporation | 10-Bit, 500MSPS Single-Channel ADC, with LVDS/LVCMOS Outputs | |
ISLA110P50IR72EV1Z | Renesas Electronics Corporation | High Speed A/D Converter Evaluation Kits |
Price & Stock for 851-36RG12-10P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-36RG12-10P50
|
Heilind Electronics | Americas - 8 in Stock |
|
$48.4925 / $57.4726 | Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
SOM851-36RG12-10P50
|
Interstate Connecting Components | 24 |
|
$48.4925 / $57.4726 | Buy Now |
Part Details for 851-36RG12-10P50
851-36RG12-10P50 CAD Models
851-36RG12-10P50 Part Data Attributes
|
851-36RG12-10P50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
851-36RG12-10P50
SOURIAU-SUNBANK
10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-C 26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Manufacturer Series | 851 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |