Part Details for 851-13-004-40-001000 by Mill-Max Mfg Corp
Overview of 851-13-004-40-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SIT9375AI-02A2-XX00-100.000000 | SiTime | SIT9375AI-02A2-XX00-100.000000 |
Price & Stock for 851-13-004-40-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3930
|
Newark | Standard Socket Header/Tube |Mill-Max 851-13-004-40-001000 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $20.8800 | Buy Now |
DISTI #
ED1324-ND
|
DigiKey | CONN RCPT 4POS 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 3 Weeks Container: Tube |
166 In Stock |
|
$4.6436 / $7.9600 | Buy Now |
DISTI #
575-8511300440001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 241 |
|
$4.6400 / $7.9500 | Buy Now |
DISTI #
70968010
|
RS | IC & Component Sockets | Mill-Max 851-13-004-40-001000 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8000 / $14.7400 | RFQ |
|
Future Electronics | 4 Position 1.27 mm Pitch Single Row Horizontal Surface Mount Z-Bend Socket RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.5000 / $11.0300 | Buy Now |
DISTI #
000000000004974711
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.8000 / $16.7600 | Buy Now |
Part Details for 851-13-004-40-001000
851-13-004-40-001000 CAD Models
851-13-004-40-001000 Part Data Attributes
|
851-13-004-40-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-13-004-40-001000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.087 inch | |
Body Depth | 0.43 inch | |
Body Length | 0.215 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 851-13-004-40-001000
This table gives cross-reference parts and alternative options found for 851-13-004-40-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-13-004-40-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4500H-F104W-L | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Latch | Ratioplast Electronics | 851-13-004-40-001000 vs 4500H-F104W-L |
1533004150301000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | 851-13-004-40-001000 vs 1533004150301000 |
AWPE04/Z | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Guide Pin, Plug | ASSMANN WSW components GmbH | 851-13-004-40-001000 vs AWPE04/Z |
ECC10HEYI | Card Edge Connector, 20 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 851-13-004-40-001000 vs ECC10HEYI |
831-83-004-10-001101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | 851-13-004-40-001000 vs 831-83-004-10-001101 |
ZH-W-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Plug | Morethanall Co Ltd | 851-13-004-40-001000 vs ZH-W-04 |
MTB1-4SH003-01 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Guide Pin, Plug | ITT Interconnect Solutions | 851-13-004-40-001000 vs MTB1-4SH003-01 |
2029001-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.25 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | 851-13-004-40-001000 vs 2029001-1 |
831-87-004-10-001101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 851-13-004-40-001000 vs 831-87-004-10-001101 |
20015HS-04000 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Locking, Plug | YEONHO Electronics Co Ltd | 851-13-004-40-001000 vs 20015HS-04000 |