-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10289-ND
|
DigiKey | CONN RCPT 4POS 0.05 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
146 In Stock |
|
$3.3596 / $7.1600 | Buy Now |
DISTI #
575-8511300410003000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 368 |
|
$3.3500 / $6.6700 | Buy Now |
DISTI #
71402259
|
RS | STANDARD SOCKET HEADER, 04 Pins, Gold over Nickel | Mill-Max 851-13-004-10-003000 RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5100 / $8.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 94 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$6.7900 | Buy Now |
DISTI #
000000000005704380
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.9800 / $11.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
851-13-004-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-13-004-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |