Part Details for 851-11-005-40-001000 by Mill-Max Mfg Corp
Overview of 851-11-005-40-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 851-11-005-40-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-11-005-40-001000-ND
|
DigiKey | CONN RCPT 5POS 0.05 GOLD SMD R/A Min Qty: 77 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0003 | Buy Now |
DISTI #
575-8511100540001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$12.6500 / $13.3200 | Order Now |
DISTI #
71401986
|
RS | STANDARD CAPACITOR SOCKET, 05 Pins, Gold over Nickel | Mill-Max 851-11-005-40-001000 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5000 / $15.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.7100 | Buy Now |
DISTI #
000000000005704330
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.3400 / $17.7700 | Buy Now |
Part Details for 851-11-005-40-001000
851-11-005-40-001000 CAD Models
851-11-005-40-001000 Part Data Attributes
|
851-11-005-40-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-11-005-40-001000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.087 inch | |
Body Depth | 0.344 inch | |
Body Length | 0.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |