Part Details for 851-07A20-41S.5016 by SOURIAU-SUNBANK
Overview of 851-07A20-41S.5016 by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5016PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-3PL, /Tube | |
R1EX25016ASA00G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape | |
ISL55016IRTZ-T7 | Renesas Electronics Corporation | MMIC Silicon Bipolar Differential Amplifier |
Part Details for 851-07A20-41S.5016
851-07A20-41S.5016 CAD Models
851-07A20-41S.5016 Part Data Attributes
|
851-07A20-41S.5016
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
851-07A20-41S.5016
SOURIAU-SUNBANK
MIL Series Connector, 41 Contact(s), Female, Wire Wrap Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 20 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 41 |