Part Details for 851-06RC12-3P50 by SOURIAU-SUNBANK
Overview of 851-06RC12-3P50 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50L | Coilcraft Inc | SMPS Transformer, 13W, |
Price & Stock for 851-06RC12-3P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-06RC12-3P50
|
Heilind Electronics | 851 SERIES PLUG STRAIGHT CABLE CLAMP | Americas - 7 in Stock |
|
$21.6636 / $35.9964 | Buy Now |
|
Quest Components | 1 |
|
$55.7900 | Buy Now | |
DISTI #
SOM851-06RC12-3P50
|
Interstate Connecting Components | 851 SERIES PLUG STRAIGHT CABLE CLAMP | 23 |
|
$21.6636 / $35.9964 | Buy Now |
Part Details for 851-06RC12-3P50
851-06RC12-3P50 CAD Models
851-06RC12-3P50 Part Data Attributes
|
851-06RC12-3P50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
851-06RC12-3P50
SOURIAU-SUNBANK
3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C 26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Manufacturer Series | 851 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |