Part Details for 851-06RC12-3P50 L/C by SOURIAU-SUNBANK
Overview of 851-06RC12-3P50 L/C by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50L | Coilcraft Inc | SMPS Transformer, 13W, |
Price & Stock for 851-06RC12-3P50 L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-06RC12-3P50 L/C
|
Heilind Electronics | STRAIGHT CABLE CLAMP | Americas - 7 in Stock |
|
$23.5731 / $34.1831 | Buy Now |
DISTI #
SOM851-06RC12-3P50 L/C
|
Interstate Connecting Components | STRAIGHT CABLE CLAMP | 23 |
|
$23.6422 / $34.2472 | Buy Now |