Part Details for 851-06R14-5S50 by SOURIAU-SUNBANK
Overview of 851-06R14-5S50 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M135S50C | Renesas Electronics Corporation | 128K MASTER DUAL PORT RAM | |
SiT8008AC-12-25S-50.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-3F-25S-50.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 851-06R14-5S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-851-06R14-5S50
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$86.0000 / $94.8900 | Order Now |
|
Quest Components | 44 |
|
$67.9400 / $72.0200 | Buy Now | |
DISTI #
SOM851-06R14-5S50
|
Interstate Connecting Components | 851-06R14-5S50 | 0 |
|
Buy Now |