Part Details for 851-06E10-7P50 by SOURIAU-SUNBANK
Overview of 851-06E10-7P50 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F305-1A7H1-11006-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 6 position, With MYLAR | |
DCMO37P500 | Amphenol Communications Solutions | DM SERIES | |
DCM37P500M | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Right Angle |
Price & Stock for 851-06E10-7P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-851-06E10-7P50
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$54.1900 / $67.2400 | Order Now |
DISTI #
SOM851-06E10-7P50
|
Heilind Electronics | 851 SERIES PLUG BACKNUT | Americas - 3 in Stock |
|
$16.5835 / $20.9629 | Buy Now |
DISTI #
SOM851-06E10-7P50
|
Interstate Connecting Components | 851 SERIES PLUG BACKNUT | 9 |
|
$16.5835 / $20.9629 | Buy Now |