Part Details for 851-02E24-61P5016 by SOURIAU-SUNBANK
Overview of 851-02E24-61P5016 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-02E24-61P5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-02E24-61P5016
|
Interstate Connecting Components | 851 SERIES SQ FLANGE RECEPTACL | 0 |
|
Buy Now |
Part Details for 851-02E24-61P5016
851-02E24-61P5016 CAD Models
851-02E24-61P5016 Part Data Attributes
|
851-02E24-61P5016
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
851-02E24-61P5016
SOURIAU-SUNBANK
61 CONTACT(S), MALE, MIL SERIES CONNECTOR, WIRE WRAP, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: 8500-4220 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Manufacturer Series | 851 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Size | 24 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 61 |
Alternate Parts for 851-02E24-61P5016
This table gives cross-reference parts and alternative options found for 851-02E24-61P5016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-02E24-61P5016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85102E2461P5016 | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Esterline Technologies Corporation | 851-02E24-61P5016 vs 85102E2461P5016 |