Part Details for 851-00EC8-3P50 by SOURIAU-SUNBANK
Overview of 851-00EC8-3P50 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50L | Coilcraft Inc | SMPS Transformer, 13W, |
Price & Stock for 851-00EC8-3P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-851-00EC8-3P50
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$42.0000 / $52.1200 | Order Now |
DISTI #
SOM851-00EC8-3P50
|
Heilind Electronics | SQ FLANGE RECEPTACLE | Americas - 3 in Stock |
|
$20.0807 / $25.6586 | Buy Now |
|
Quest Components | 100 |
|
$30.5900 / $44.1800 | Buy Now | |
DISTI #
SOM851-00EC8-3P50
|
Interstate Connecting Components | SQ FLANGE RECEPTACLE | 9 |
|
$20.0807 / $25.6586 | Buy Now |