Part Details for 851-003-203R001 by NorComp
Overview of 851-003-203R001 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-003-203R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0111
|
Newark | Sensor Connector, M5, Rcpt, 3Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M5, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67, Current Rating:1Arohs Compliant: Yes |Norcomp 851-003-203R001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$4.4900 | Buy Now |
DISTI #
NOR1367-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
91 In Stock |
|
$6.0468 / $10.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.8600 | Buy Now |
|
Onlinecomponents.com | IP67 Female M5 Panel Mount 3 Position Straight Solder Cup | 0 |
|
$7.9900 / $11.6400 | Buy Now |
DISTI #
22082308
|
Verical | 851-003-203R001 Min Qty: 12 Package Multiple: 1 | Americas - 78 |
|
$6.5093 / $7.0709 | Buy Now |
DISTI #
2830222
|
element14 Asia-Pacific | SENSOR CONNECTOR, M5, RCPT, 3POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.2796 / $10.5542 | Buy Now |
DISTI #
2830222
|
Farnell | SENSOR CONNECTOR, M5, RCPT, 3POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$6.7589 / $10.7266 | Buy Now |
Part Details for 851-003-203R001
851-003-203R001 CAD Models
851-003-203R001 Part Data Attributes
|
851-003-203R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
851-003-203R001
NorComp
CONN RCPT 3POS PNL MNT SKT M5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |