Part Details for 851-002-203R004 by NorComp
Overview of 851-002-203R004 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 851-002-203R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOR1766-ND
|
DigiKey | CONN PLUG FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
159 In Stock |
|
$5.2237 / $11.0000 | Buy Now |
DISTI #
636-851-002-203R004
|
Mouser Electronics | Circular Metric Connectors M5 2 P F PNL MNT S/C FRNT 10u RoHS: Compliant | 65 |
|
$5.5600 / $9.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$6.3200 | Buy Now |
|
Onlinecomponents.com | IP67 Female M5 Panel Mount 2 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$5.1500 / $8.5000 | Buy Now |
Part Details for 851-002-203R004
851-002-203R004 CAD Models
851-002-203R004 Part Data Attributes
|
851-002-203R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
851-002-203R004
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | STANDARD: 94V-0 | |
Backshell Type | SOLID | |
Body Depth | 0.37 inch | |
Body Diameter | 0.197 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |