-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4132
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:0.101", Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 850X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 692 |
|
$3.6100 / $5.0200 | Buy Now |
DISTI #
SC1326-ND
|
DigiKey | CONN PLUG MONO 2.46MM 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1726 In Stock |
|
$4.3125 / $6.7100 | Buy Now |
DISTI #
502-850X
|
Mouser Electronics | Phone Connectors 2 COND 2.5MM BLK RoHS: Compliant | 504 |
|
$4.2700 / $6.0100 | Buy Now |
DISTI #
E02:0323_11325481
|
Arrow Electronics | Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2416 | Europe - 250 |
|
$3.9070 / $5.4500 | Buy Now |
DISTI #
70214285
|
RS | Conn AV Phone Plug 2 Cont Sz 0.097" Cbl Mnt Insulated Micro-Plug Copper Alloy | Switchcraft 850X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 587 |
|
$4.6300 / $6.0100 | Buy Now |
DISTI #
SWC850X
|
Heilind Electronics | MICRO-PLUG, SOLDER PLUG | Americas - 6901 in Stock |
|
$4.4063 / $5.8388 | Buy Now |
|
Onlinecomponents.com | Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
1605 In Stock |
|
$3.4500 / $6.1000 | Buy Now |
DISTI #
65015129
|
Verical | Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 | Americas - 1605 |
|
$4.2424 / $7.9324 | Buy Now |
DISTI #
79363192
|
Verical | Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2416 | Americas - 250 |
|
$3.9070 / $5.4500 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
850X
Switchcraft Conxall
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Audio Type | PHONO | |
Body Depth | 0.57 inch | |
Body Diameter | 0.25 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 3.058 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.45 inch | |
Termination Type | SOLDER LUG | |
Withdrawl Force-Min | 3.058 N |