Part Details for 850GA by Hammond Manufacturing
Overview of 850GA by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8109
|
Newark | Audio Tx B-Cast W/ Leads Rohs Compliant: Yes |Hammond 850GA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$133.3600 / $149.3400 | Buy Now |
DISTI #
3937-850GA-ND
|
DigiKey | XFMR 600 150/150 / 600 150/150 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$242.9820 / $284.1100 | Buy Now |
DISTI #
HM5191-ND
|
DigiKey | XFMR 600 150/150 / 600 150/150 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$128.2320 / $143.6200 | Buy Now |
DISTI #
546-850GA
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, broadcast,sealed, Line Isolation or Hybrid RoHS: Compliant | 0 |
|
$128.2300 / $143.5700 | Order Now |
DISTI #
70319471
|
RS | transformer - audio, broadcast quality, sealed | Hammond Manufacturing 850GA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.5500 / $178.6200 | RFQ |
|
Onlinecomponents.com | transformer - audio, broadcast quality, sealed RoHS: Compliant | 14 Factory Stock |
|
$137.1200 / $147.2800 | Buy Now |
|
Master Electronics | transformer - audio, broadcast quality, sealed RoHS: Compliant | 14 Factory Stock |
|
$137.1200 / $147.2800 | Buy Now |
Part Details for 850GA
850GA CAD Models
850GA Part Data Attributes
|
850GA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
850GA
Hammond Manufacturing
Broadcast Audio Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | ISOLATION; HYBRID | |
Height | 41.91 mm | |
Length | 43.18 mm | |
Mounting Feature | STUD MOUNT | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 30.48 mm |