-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 15ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0065
|
Newark | Wirewound Resistor, 15 Ohm, 50W, 1%, Resistance:15Ohm, Product Range:Metal-Mite 89 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.17Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 850F15RE RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
850F15RE-ND
|
DigiKey | RES CHAS MNT 15 OHM 1% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
49 In Stock |
|
$5.1375 / $13.0900 | Buy Now |
DISTI #
588-850F15RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 15ohm 1% RoHS: Compliant | 0 |
|
$5.1300 / $10.3800 | Order Now |
DISTI #
70022318
|
RS | Resistor, Wirewound,15 Ohms, AL Hsd, Chasis Mount, Axial,50 W,+/-1%,MIL-R-18546 | Ohmite 850F15RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 121 |
|
$9.1800 / $10.8000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 15 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
172 In Stock 130 Factory Stock |
|
$3.9800 / $8.4600 | Buy Now |
DISTI #
65128059
|
Verical | Res Wirewound 15Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Min Qty: 10 Package Multiple: 5 Date Code: 2231 | Americas - 170 |
|
$6.6300 / $10.9980 | Buy Now |
DISTI #
850F15RE
|
TTI | Wirewound Resistors - Chassis Mount 50watt 15ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.9800 / $6.4100 | Buy Now |
|
Master Electronics | Res Wirewound 15 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
172 In Stock 130 Factory Stock |
|
$3.9800 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850F15RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
850F15RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 15ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 15.88 mm | |
Package Length | 49.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 29.36 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1170 V |