Part Details for 850F100KE by Ohmite Mfg Co
Overview of 850F100KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 850F100KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0063
|
Newark | Wirewound Resistor, 100Kohm, 50W, 1%, Resistance:100Kohm, Product Range:850 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.17Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 850F100KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$14.0000 | Buy Now |
DISTI #
850F100KE-ND
|
DigiKey | RES CHAS MNT 100K OHM 1% 50W Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
279 In Stock |
|
$5.8717 / $11.2700 | Buy Now |
DISTI #
588-850F100KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 100K 1% RoHS: Compliant | 0 |
|
$9.5000 / $11.2600 | Order Now |
DISTI #
70024270
|
RS | Resistor, Wirewound, Res 100 Kilohms, Pwr-Rtg 50 W, Tol 1%, Lug, Alum Housed | Ohmite 850F100KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 305 |
|
$10.3700 / $14.6100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
13 In Stock |
|
$9.0900 / $11.1900 | Buy Now |
DISTI #
850F100KE
|
TTI | Wirewound Resistors - Chassis Mount 50watt 100K 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$6.2900 / $10.5700 | Buy Now |
|
Master Electronics | Res Wirewound 100K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
13 In Stock |
|
$9.0900 / $11.1900 | Buy Now |
Part Details for 850F100KE
850F100KE CAD Models
850F100KE Part Data Attributes:
|
850F100KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
850F100KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 100000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 15.88 mm | |
Package Length | 49.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 29.36 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1170 V |