Part Details for 850C by Hammond Manufacturing
Overview of 850C by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 850C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$132.7400 / $147.9000 | Buy Now |
Part Details for 850C
850C CAD Models
850C Part Data Attributes:
|
850C
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
850C
Hammond Manufacturing
Broadcast Audio Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Height | 41.9 mm | |
Length | 43.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Impedance | 48 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 30.5 mm |