There are no models available for this part yet.
Overview of 85091D/0DC by Keysight Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8352ACPZ-R7 | Analog Devices | 0DC Driver |
Price & Stock for 85091D/0DC by Keysight Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
372-85091D/0DC
|
Mouser Electronics | RF Test Equipment RF Ecal module, DC to 9 GHz RoHS: Compliant | 0 |
|
$12,035.0000 | Order Now | |
DISTI #
2211211524243161
|
TestEquity LLC | Keysight 85091D/0DC RF Ecal Module, DC - 9 Ghz, 7 mm, 8509xD Series | 0 |
|
$12,035.0000 | Buy Now |