-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-2 BULKHEAD RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8101
|
Newark | Lgh-2 Bulkhead Receptacle Rohs Compliant: Yes |Amp Te Connectivity 850735-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$729.2400 | Buy Now |
DISTI #
3937-850735-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC BULKHEAD Min Qty: 25 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
850735-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC BULKHEAD Min Qty: 25 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$706.9608 | Buy Now |
DISTI #
850735-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 850735-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 6 Days Container: Bulk | 0 |
|
$626.7715 | Buy Now |
DISTI #
571-850735-1
|
Mouser Electronics | Standard Circular Connector LGH-2 BULKHEAD RECEPTACLE RoHS: Compliant | 0 |
|
$714.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$682.4300 | Buy Now |
DISTI #
AMP850735-1
|
Heilind Electronics | LGH-2 BULKHEAD RECEPTACLE | Americas - 0 in Stock |
|
$782.7795 | Buy Now |
|
Onlinecomponents.com | LGH-2 BULKHEAD RECEPTACLE RoHS: Compliant | 0 |
|
$665.7800 / $1,767.9600 | Buy Now |
DISTI #
AMP850735-1
|
Interstate Connecting Components | LGH-2 BULKHEAD RECEPTACLE | 0 |
|
$782.7795 | Buy Now |
DISTI #
000000000000909750
|
Sager | Standard Circular Connector LGH-2 BULKHEAD RECEPTACLE Min Qty: 1 | 0 |
|
$698.6300 / $776.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850735-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
850735-1
TE Connectivity
LGH-2 BULKHEAD RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 30000 V |