Part Details for 8505K1 by Safran Group
Overview of 8505K1 by Safran Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8505K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H6635
|
Newark | 8505K1 |Safran Power 8505K1 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0400 / $115.1500 | Buy Now |
Part Details for 8505K1
8505K1 CAD Models
8505K1 Part Data Attributes
|
8505K1
Safran Group
Buy Now
Datasheet
|
Compare Parts:
8505K1
Safran Group
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | LEVER | |
Body Breadth | 34.04 mm | |
Body Height | 31.5 mm | |
Body Length or Diameter | 42.16 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for 8505K1
This table gives cross-reference parts and alternative options found for 8505K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8505K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS24660-21A | Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded, | Safran Group | 8505K1 vs MS24660-21A |