-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP (DUST COVER)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850513-1
|
TTI | Specialized Cables CAP (DUST COVER) RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$37.3600 | Buy Now |
DISTI #
000000000000909747
|
Sager | Specialized Cables CAP (DUST COVER) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850513-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
850513-1
TE Connectivity
CAP (DUST COVER)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | GLASS EPOXY | |
Mounting Option 1 | 1/2-20(M) | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 25000 V | |
Rated Voltage(DC) | 25000 V | |
Used With | RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |