Part Details for 8505 0101000 by Belden Inc
Overview of 8505 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8505 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7224
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8505 0101000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$661.5900 / $712.7800 | Buy Now |
DISTI #
BEL1659-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.5767 / $0.6165 | Buy Now |
DISTI #
566-8505-1000-10
|
Mouser Electronics | Hook-up Wire 26AWG 1C PVC 1000ft SPOOL BLACK RoHS: Compliant | 4 |
|
$531.6400 / $534.5900 | Buy Now |
DISTI #
70002981
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Black PVC Ins, 105C, 600V | Belden 8505 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$743.7700 | RFQ |