Part Details for 85048GBESR by Phoenix Contact
Overview of 85048GBESR by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85048GBESR
85048GBESR CAD Models
85048GBESR Part Data Attributes
|
85048GBESR
Phoenix Contact
Buy Now
|
Compare Parts:
85048GBESR
Phoenix Contact
D Subminiature Connector, 21 Contact(s), Female, Crimp and Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for 85048GBESR
This table gives cross-reference parts and alternative options found for 85048GBESR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85048GBESR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-21CA4S-1AVN-A191-A197-146 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 85048GBESR vs DCM-21CA4S-1AVN-A191-A197-146 |
DCMMN21HA4SN-A101 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 85048GBESR vs DCMMN21HA4SN-A101 |
DC21WA4S300A40LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 85048GBESR vs DC21WA4S300A40LF |
L77TWC21WA4SMSV3RRM6 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 85048GBESR vs L77TWC21WA4SMSV3RRM6 |
DCMD21XA4SJK126 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 85048GBESR vs DCMD21XA4SJK126 |
DCI21WA4S300A00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 85048GBESR vs DCI21WA4S300A00LF |
DCM-21PA4S-1AGN-A190-A197-146 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 85048GBESR vs DCM-21PA4S-1AGN-A190-A197-146 |
DDMME-21WA-4SX | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 85048GBESR vs DDMME-21WA-4SX |
L77TWC21WA4SP2SYRM84 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 85048GBESR vs L77TWC21WA4SP2SYRM84 |
DCM-21PA4S-1A9N-A191-A197-162 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | 85048GBESR vs DCM-21PA4S-1A9N-A191-A197-162 |