Part Details for 85044GBEPR by Amphenol Positronic
Overview of 85044GBEPR by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85044GBEPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-85044GBEPR
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$65.5000 / $81.2800 | Order Now |
DISTI #
POS85044GBEPR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POS85044GBEPR
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 85044GBEPR
85044GBEPR CAD Models
85044GBEPR Part Data Attributes
|
85044GBEPR
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
85044GBEPR
Amphenol Positronic
D Microminiature Connector, 17 Contact(s), Male, Crimp Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.088 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |