Part Details for 8504 0091000 by Belden Inc
Overview of 8504 0091000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X8504-A | Coilcraft Inc | Telecom Transformer | |
AD8504ARUZ-REEL | Analog Devices | Quad 1µA/ch CMOS opamp | |
AD8504ARUZ | Analog Devices | Quad 1µA/ch CMOS opamp |
Price & Stock for 8504 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7221
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8504 0091000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$671.1600 / $723.1000 | Buy Now |
DISTI #
BEL3960-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6254 | Buy Now |
DISTI #
566-8504-1000-09
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 1000ft SPOOL WHITE RoHS: Compliant | 3 |
|
$575.2900 / $605.2100 | Buy Now |
DISTI #
70002990
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, White PVC, 600V, 8504 Series | Belden 8504 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$568.4700 / $611.2600 | RFQ |
DISTI #
8504.0091000
|
TME | Wire, stranded, Cu, 24AWG, PVC, white, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.5580 / $0.5920 | RFQ |