There are no models available for this part yet.
Overview of 85034 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
10137785-034111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, GW Compatible, with Post, Tray packing. | |
10137785-034231LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. |
Price & Stock for 85034 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2636
|
Newark | Unshielded Multiconductor Cable 34 Conductor 20Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:34Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.5Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 85034 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,657.2900 | Buy Now | |
DISTI #
3937-85034BK001-ND
|
DigiKey | CABLE 34COND 20AWG BLACK Min Qty: 1000 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
216-85034BK001-ND
|
DigiKey | CABLE 34COND 20AWG BLACK Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.4006 | Buy Now | |
DISTI #
602-85034-1000
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 34 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$11,400.6700 | Order Now |