Part Details for 8502 0091000 by Belden Inc
Overview of 8502 0091000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X8502-A | Coilcraft Inc | Telecom Transformer | |
PS8502L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8502L3-V-E3-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler |
Price & Stock for 8502 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2787
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8502 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$941.9800 / $1,014.8700 | Buy Now |
DISTI #
BEL3932-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8438 | Buy Now |
DISTI #
566-8502-1000-09
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 1000ft SPOOL WHITE RoHS: Compliant | 3 |
|
$822.5800 / $834.7600 | Buy Now |
DISTI #
70003010
|
RS | Hook-Up Wire, 20 AWG, 7x28, TC, White PVC, 600V, 8502 Series | Belden 8502 0091000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$766.7800 / $824.4900 | RFQ |
DISTI #
8502.0091000
|
TME | Wire, stranded, Cu, 22AWG, PVC, white, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.7900 / $0.8600 | RFQ |