Part Details for 8502 006100 by Belden Inc
Overview of 8502 006100 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8502 006100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7201
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8502 006100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$147.1900 / $158.5800 | Buy Now |
DISTI #
BEL1636-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLUEE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
2100 In Stock |
|
$1.3205 / $1.5509 | Buy Now |
DISTI #
566-8502-100-06
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 100ft SPOOL LT.BLUE RoHS: Compliant | 6 |
|
$114.9900 / $141.5400 | Buy Now |
DISTI #
70002951
|
RS | Hook-Up Wire, 20 AWG, 7x28, TC, Light Blue PVC Ins, 105C, 600V | Belden 8502 006100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$125.9800 / $141.5500 | Buy Now |
DISTI #
8502.006100
|
TME | Wire, stranded, Cu, 22AWG, PVC, light blue, 600V, 30m, 100ft Min Qty: 30 | 120 |
|
$0.8200 / $1.1500 | Buy Now |
DISTI #
1232081
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$194.5441 / $250.1112 | Buy Now |
DISTI #
1232081
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$135.1294 / $146.1214 | Buy Now |