Part Details for 8501XO60V02 by Square D by Schneider Electric
Overview of 8501XO60V02 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501XO60V02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B6722
|
Newark | Relay 600Vac 10Amp Nema -Options Rohs Compliant: Yes |Square D By Schneider Electric 8501XO60V02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.3600 / $315.2600 | Buy Now |
DISTI #
70060137
|
RS | Relay, AC Control, 1 Phase, 6 Pole, 6NO, 10A, 600VAC, Panel Mount, Screw Clamp | Square D 8501XO60V02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$313.5800 | Buy Now |