There are no models available for this part yet.
Overview of 8501XDO40V53 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8501XDO40V53 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93F8500
|
Newark | Power Relay, 4Pst-No, 24Vdc, Panel, Contact Configuration:4Pst-No, Coil Voltage:24Vdc, Contact Current:10A, Product Range:8501X Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:600V, Contact Material:- Rohs Compliant: Yes |Square D By Schneider Electric 8501XDO40V53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.5200 / $407.7600 | Buy Now | |
DISTI #
70060128
|
RS | Relay, DC Control, 1 Phase, 4 Pole, 4NO, 5A, 250VDC, Panel Mount, Screw Clamp | Square D 8501XDO40V53 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$317.2500 / $352.5000 | Buy Now |