Part Details for 8501RSD42V53 by Schneider Electric
Overview of 8501RSD42V53 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501RSD42V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501RSD42V53-ND
|
DigiKey | PLUG IN RELAY, TYPE R, MINIATURE Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$60.3100 | Buy Now |
DISTI #
996-8501RSD42V53
|
Mouser Electronics | General Purpose Relays RELAY 240VAC 10A TYPE R RoHS: Compliant | 0 |
|
$50.6000 / $57.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9500 / $58.0900 | Buy Now |
Part Details for 8501RSD42V53
8501RSD42V53 CAD Models
8501RSD42V53 Part Data Attributes
|
8501RSD42V53
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
8501RSD42V53
Schneider Electric
Power/Signal Relay,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |