Part Details for 8501RSD34V53 by Schneider Electric
Overview of 8501RSD34V53 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for 8501RSD34V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501RSD34V53-ND
|
DigiKey | PLUG IN RELAY, TYPE R, HERMETICA Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$91.3300 | Buy Now |
DISTI #
996-8501RSD34V53
|
Mouser Electronics | General Purpose Relays RELAY 240VAC 5A TYPE R RoHS: Compliant | 37 |
|
$83.6100 / $91.3200 | Buy Now |
Part Details for 8501RSD34V53
8501RSD34V53 CAD Models
8501RSD34V53 Part Data Attributes:
|
8501RSD34V53
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
8501RSD34V53
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |