Part Details for 8501RS44V20 by Schneider Electric
Overview of 8501RS44V20 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 8501RS44V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501RS44V20-ND
|
DigiKey | PLUG IN RELAY, TYPE R, MINIATURE Min Qty: 1 Lead time: 6 Weeks Container: Box |
10 In Stock |
|
$50.8390 / $53.6600 | Buy Now |
DISTI #
996-8501RS44V20
|
Mouser Electronics | General Purpose Relays RELAY 250VAC 10A TYPE R RoHS: Compliant | 0 |
|
$49.4300 / $53.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$56.8900 / $73.5300 | Buy Now |