Part Details for 8501RS41P14V20 by Square D by Schneider Electric
Overview of 8501RS41P14V20 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501RS41P14V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K4481
|
Newark | Relay, Spdt, 240Vac, 12A, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:12A, Product Range:8501R Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Square D By Schneider Electric 8501RS41P14V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6000 / $52.0300 | Buy Now |
DISTI #
71315505
|
RS | Power Relay 14 Pin, 120VAC, 4PDT, 15A, 240VAC, QC Tabs, 8501R Series | Square D 8501RS41P14V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$53.3200 / $66.6500 | Buy Now |