Part Details for 8501RS41P14V14 by Schneider Electric
Overview of 8501RS41P14V14 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 8501RS41P14V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501RS41P14V14-ND
|
DigiKey | PLUG IN RELAY, TYPE R, MINIATURE Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$48.0960 / $60.9200 | Buy Now |
DISTI #
996-8501RS41P14V14
|
Mouser Electronics | General Purpose Relays RELAY 240VAC 12A TYPE R RoHS: Compliant | 0 |
|
$48.0900 / $60.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7700 / $61.7300 | Buy Now |