Part Details for 8501NR45 by Schneider Electric
Overview of 8501NR45 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501NR45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501NR45-ND
|
DigiKey | PLUG IN RELAY, TYPE N, RELAY SOC Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$46.8500 / $49.4500 | Buy Now |
DISTI #
996-8501NR45
|
Mouser Electronics | Relay Sockets & Hardware RELAY SOCKET 300VAC 10A TYPE R RoHS: Compliant | 0 |
|
$41.4000 / $48.6300 | Order Now |
Part Details for 8501NR45
8501NR45 CAD Models
8501NR45 Part Data Attributes:
|
8501NR45
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
8501NR45
Schneider Electric
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Schneider Electric | |
Device Socket Type | RELAY SOCKET |