Part Details for 8501NR42 by Square D by Schneider Electric
Overview of 8501NR42 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501NR42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B6556
|
Newark | Relay Socket, Socket Mounting:Din Rail, Panel, Socket Terminals:Screwless Clamp, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:300Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Schneider 8501Rs(D)42 Relays Rohs Compliant: Yes |Square D By Schneider Electric 8501NR42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0800 / $43.0800 | Buy Now |
DISTI #
70060882
|
RS | Relay Socket,8 Pin,2 Pole,300VAC,10A, DIN/Panel Mnt, Double Tier Screw Clamps | Square D 8501NR42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$51.4300 | Buy Now |
Part Details for 8501NR42
8501NR42 CAD Models
8501NR42 Part Data Attributes
|
8501NR42
Square D by Schneider Electric
Buy Now
|
Compare Parts:
8501NR42
Square D by Schneider Electric
|
Samacsys Manufacturer | Square D |