Part Details for 8501KPDR13V53 by Schneider Electric
Overview of 8501KPDR13V53 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501KPDR13V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6209
|
Newark | Relay 3Co Cyl Pin 6.6Aat240V 24Vdc Coil Rohs Compliant: Yes |Schneider Electric 8501KPDR13V53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7600 / $87.4900 | Buy Now |
DISTI #
4008-8501KPDR13V53-ND
|
DigiKey | RELAY 3CO CYL PIN 6.6A@240V 24VD Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$54.2770 / $57.2900 | Buy Now |
DISTI #
996-8501KPDR13V53
|
Mouser Electronics | General Purpose Relays RELAY 3CO CYL PIN 6.6A@240V 24VDC COIL RoHS: Compliant | 0 |
|
$54.2700 / $57.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.7500 / $78.5100 | Buy Now |