Part Details for 8501KPDR12V60 by Schneider Electric
Overview of 8501KPDR12V60 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501KPDR12V60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501KPDR12V60-ND
|
DigiKey | RELAY 2CO CYL PIN 10A@240V 110VD Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$67.2000 | Buy Now |
DISTI #
996-8501KPDR12V60
|
Mouser Electronics | General Purpose Relays RELAY 2CO CYL PIN 10A@240V 110VDC COIL RoHS: Compliant | 0 |
|
$60.4800 / $66.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.0800 / $64.7300 | Buy Now |
Part Details for 8501KPDR12V60
8501KPDR12V60 CAD Models
8501KPDR12V60 Part Data Attributes
|
8501KPDR12V60
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
8501KPDR12V60
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |