Part Details for 8501KFR12V20 by Schneider Electric
Overview of 8501KFR12V20 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 8501KFR12V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501KFR12V20-ND
|
DigiKey | PLUG IN RELAY, TYPE KF, FLANGE M Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$44.6200 | Buy Now |
DISTI #
996-8501KFR12V20
|
Mouser Electronics | General Purpose Relays RELAY 2CO QC PIN 10A@240V 120VAC COIL FL RoHS: Compliant | 0 |
|
$40.0200 / $44.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5900 / $42.9700 | Buy Now |