Part Details for 8501CO15V29 by Schneider Electric
Overview of 8501CO15V29 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501CO15V29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501CO15V29-ND
|
DigiKey | POWER RELAY, TYPE C, 2 HP, 30A R Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$87.8760 / $93.0500 | Buy Now |
DISTI #
996-8501CO15V29
|
Mouser Electronics | Industrial Relays RELAY 600VAC 5AMP TYPE C +OPTIONS RoHS: Compliant | 7 |
|
$77.5700 / $92.1800 | Buy Now |