Part Details for 8501CDPST by Schneider Electric
Overview of 8501CDPST by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501CDPST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501CDPST-ND
|
DigiKey | OPEN POWER RELAY 120VAC, DPST-NO Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$72.4650 / $76.4900 | Buy Now |
DISTI #
996-8501CDPST
|
Mouser Electronics | General Purpose Relays Open Power Relay 120VAC, DPST-NO | 0 |
|
$60.0400 / $74.5900 | Order Now |
DISTI #
70413688
|
RS | Power Relay,40 A DPST-NO,120 VAC,8501C Series | Schneider Electric 8501CDPST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1900 / $76.4900 | RFQ |