Part Details for 8501CDPDT by Schneider Electric
Overview of 8501CDPDT by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501CDPDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501CDPDT-ND
|
DigiKey | POWER RELAY, TYPE C, 1.5HP, 30A Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$99.3900 | Buy Now |
DISTI #
996-8501CDPDT
|
Mouser Electronics | General Purpose Relays Open Power Relay 120VAC, DPDT | 0 |
|
$91.3400 / $98.2100 | Order Now |
DISTI #
70413687
|
RS | Power Relay,40 A DPDT,120 VAC,8501C Series | Schneider Electric 8501CDPDT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$81.1000 / $101.3800 | RFQ |